
IS25LP512MH-JLLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP512MH-JLLE-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS25LP512MH-JLLE-TR |
Description | IC FLASH 512MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 166 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 50µs, 1ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £6.26654 | £25,066.16 |
| Unit Price without VAT: | £6.26654 |
|---|---|
| Unit Price with VAT: | £7.51985 |

