
IS21EF16G-BCLI | |
|---|---|
DigiKey Part Number | 706-IS21EF16G-BCLI-ND |
Manufacturer | |
Manufacturer Product Number | IS21EF16G-BCLI |
Description | 16GB, 153 BALL FBGA, 3.3V, BOOT |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 128Gbit eMMC_5.1 200 MHz 153-VFBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 16G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA (11.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | £11.68092 | £1,775.50 |
| Unit Price without VAT: | £11.68092 |
|---|---|
| Unit Price with VAT: | £14.01710 |

