FLASH - NAND (MLC) Memory IC 64Gbit eMMC_5.1 200 MHz 100-LFBGA (14x18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS21EF08GP-JQLI-TR

DigiKey Part Number
706-IS21EF08GP-JQLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS21EF08GP-JQLI-TR
Description
8GB, 100 BALL FBGA, 3.3V, ROHS,
Customer Reference
Detailed Description
FLASH - NAND (MLC) Memory IC 64Gbit eMMC_5.1 200 MHz 100-LFBGA (14x18)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (MLC)
Memory Size
Memory Organization
8G x 8
Memory Interface
eMMC_5.1
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-LFBGA (14x18)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£11.31262£11,312.62
Manufacturers Standard Package
Unit Price without VAT:£11.31262
Unit Price with VAT:£13.57514