LFXTAL064296 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IQD Frequency Products
In Stock: 15,113
Unit Price: £0.44000
Datasheet

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: £0.32179
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 38
Unit Price: £0.38000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 8,075
Unit Price: £0.44000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: £0.28115
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: £0.26917
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 472
Unit Price: £0.37000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: £0.29199
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 0
Unit Price: £0.13000
Datasheet
16 MHz ±20ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±20ppm Crystal 8pF 70 Ohms 4-SMD, No Lead

LFXTAL064296

DigiKey Part Number
1923-LFXTAL064296TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFXTAL064296
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL064296 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.27026£810.78
Manufacturers Standard Package
Unit Price without VAT:£0.27026
Unit Price with VAT:£0.32431