12V 46 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4842

DigiKey Part Number
1647-1009-ND
Manufacturer
Manufacturer Product Number
4842
Description
AC/DC WALL MOUNT ADAPTER 12V 46W
Customer Reference
Detailed Description
12V 46 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inspired LED, LLC
Series
-
Packaging
Bulk
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
12V
Current - Output (Max)
3.8A
Power (Watts)
46 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Output Connector
Barrel Plug, 1.3mm I.D. x 3.5mm O.D.
Cord Length
72" (1.83m)
Input Connector
NEMA 1-15P
Size / Dimension
3.80" L x 1.80" W x 1.50" H (96.5mm x 45.7mm x 38.1mm)
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.