
WIP201610S-4R7MLDG | |
|---|---|
DigiKey Part Number | 3526-WIP201610S-4R7MLDGTR-ND - Tape & Reel (TR) 3526-WIP201610S-4R7MLDGCT-ND - Cut Tape (CT) 3526-WIP201610S-4R7MLDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WIP201610S-4R7MLDG |
Description | FIXED IND 4.7UH 1.1A 288 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 1.1 A 288mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 288mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04000 | £0.40 |
| 100 | £0.03340 | £3.34 |
| 1,000 | £0.02742 | £27.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02497 | £74.91 |
| 6,000 | £0.02355 | £141.30 |
| 9,000 | £0.02275 | £204.75 |
| 15,000 | £0.02178 | £326.70 |
| 21,000 | £0.02117 | £444.57 |
| 30,000 | £0.02054 | £616.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

