ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH PG-LQFP-64-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH PG-LQFP-64-6
PG-LQFP-64-6

XMC1401F064F0064AAXUMA1

DigiKey Part Number
448-XMC1401F064F0064AAXUMA1TR-ND - Tape & Reel (TR)
448-XMC1401F064F0064AAXUMA1CT-ND - Cut Tape (CT)
448-XMC1401F064F0064AAXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XMC1401F064F0064AAXUMA1
Description
IC MCU 32BIT 64KB FLASH 64LQFP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH PG-LQFP-64-6
Datasheet
 Datasheet
EDA/CAD Models
XMC1401F064F0064AAXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, I2S, POR, PWM, WDT
Number of I/O
48
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-LQFP-64-6
Package / Case
64-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,769
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.97000£1.97
10£1.46900£14.69
25£1.34360£33.59
100£1.20510£120.51
250£1.13916£284.79
500£1.09936£549.68
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,900£1.04152£1,978.89
3,800£1.01903£3,872.31
5,700£1.00777£5,744.29
Manufacturers Standard Package
Unit Price without VAT:£1.97000
Unit Price with VAT:£2.36400