C166SV2 XC16x Microcontroller IC 16-Bit 40MHz 128KB (128K x 8) FLASH PG-TQFP-144-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C166SV2 XC16x Microcontroller IC 16-Bit 40MHz 128KB (128K x 8) FLASH PG-TQFP-144-7
144-LQFP

XC161CJ16F40FBBKXUMA1

DigiKey Part Number
XC161CJ16F40FBBKXUMA1TR-ND - Tape & Reel (TR)
XC161CJ16F40FBBKXUMA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
XC161CJ16F40FBBKXUMA1
Description
IC MCU 16BIT 128KB FLASH 144TQFP
Customer Reference
Detailed Description
C166SV2 XC16x Microcontroller IC 16-Bit 40MHz 128KB (128K x 8) FLASH PG-TQFP-144-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply (Vcc/Vdd)
2.35V ~ 2.7V
Part Status
Obsolete
Data Converters
A/D 12x8/10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
C166SV2
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
40MHz
Supplier Device Package
PG-TQFP-144-7
Connectivity
CANbus, EBI/EMI, I2C, SLDM, SPI, UART/USART
Package / Case
144-LQFP
Peripherals
PWM, WDT
Base Product Number
Number of I/O
99
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,945
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£78.08000£78.08
10£65.11400£651.14
25£61.87600£1,546.90
100£58.31810£5,831.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£54.75972£54,759.72
Manufacturers Standard Package
Unit Price without VAT:£78.08000
Unit Price with VAT:£93.69600