


TLS820D0ELV50XUMA1 | |
|---|---|
DigiKey Part Number | TLS820D0ELV50XUMA1TR-ND - Tape & Reel (TR) TLS820D0ELV50XUMA1CT-ND - Cut Tape (CT) TLS820D0ELV50XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS820D0ELV50XUMA1 |
Description | IC REG LIN 5V 200MA PG-SSOP-14-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-SSOP-14-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLS820D0ELV50XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.34V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
Current - Supply (Max) | 80 µA | |
PSRR | 59dB (100Hz) | |
Control Features | Delay, Enable, Reset, Watchdog | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.86000 | £1.86 |
| 10 | £1.38600 | £13.86 |
| 25 | £1.26600 | £31.65 |
| 100 | £1.13460 | £113.46 |
| 250 | £1.07184 | £267.96 |
| 500 | £1.03404 | £517.02 |
| 1,000 | £1.00293 | £1,002.93 |
| Unit Price without VAT: | £1.86000 |
|---|---|
| Unit Price with VAT: | £2.23200 |

