TLE6230GPAUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 15,834
Unit Price: £2.81000
Datasheet
Power Switch/Driver 1:8 N-Channel PG-DSO-36-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE6230GPAUMA1

DigiKey Part Number
TLE6230GPAUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE6230GPAUMA1
Description
IC PWR SWITCH N-CHAN 1:8 PDSO-36
Customer Reference
Detailed Description
Power Switch/Driver 1:8 N-Channel PG-DSO-36-12
Datasheet
 Datasheet
EDA/CAD Models
TLE6230GPAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:8
Output Configuration
Low Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
-
Rds On (Typ)
800mOhm
Input Type
-
Features
Status Flag
Fault Protection
Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-36-12
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes