
TLE49595UHALA1 | |
|---|---|
DigiKey Part Number | TLE49595UHALA1CT-ND - Cut Tape (CT) TLE49595UHALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE49595UHALA1 |
Description | SPEED SENSORS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Magnetic |
Datasheet | Datasheet |
EDA/CAD Models | TLE49595UHALA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | - | |
Output Type | - | |
Actuator Material | - | |
Termination Style | - | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.91000 | £1.91 |
| 5 | £1.70200 | £8.51 |
| 10 | £1.62400 | £16.24 |
| 25 | £1.53080 | £38.27 |
| 50 | £1.46740 | £73.37 |
| 100 | £1.40900 | £140.90 |
| 500 | £1.29190 | £645.95 |
| 1,000 | £1.24830 | £1,248.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.20832 | £2,416.64 |
| 4,000 | £1.17164 | £4,686.56 |
| 6,000 | £1.15161 | £6,909.66 |
| Unit Price without VAT: | £1.91000 |
|---|---|
| Unit Price with VAT: | £2.29200 |


