
AHE300G-PA4-B | |
|---|---|
DigiKey Part Number | 31-AHE300G-PA4-B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AHE300G-PA4-B |
Description | SEN HALL EFFECT SIP-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SIP-4 (Type MA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | - | |
Sensing Range | - | |
Voltage - Supply | 2V | |
Current - Supply (Max) | 20mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | - | |
Supplier Device Package | SIP-4 (Type MA) | |
Mounting Type | Through Hole | |
Package / Case | 4-SSIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 5 | £0.22600 | £1.13 |
| 10 | £0.21300 | £2.13 |
| 25 | £0.19760 | £4.94 |
| 50 | £0.18740 | £9.37 |
| 100 | £0.17800 | £17.80 |
| 500 | £0.15928 | £79.64 |
| 1,000 | £0.15233 | £152.33 |
| 5,000 | £0.13836 | £691.80 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |


