
TC297TX128F300NBCKXUMA2 | |
|---|---|
DigiKey Part Number | 448-TC297TX128F300NBCKXUMA2TR-ND - Tape & Reel (TR) 448-TC297TX128F300NBCKXUMA2CT-ND - Cut Tape (CT) 448-TC297TX128F300NBCKXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC297TX128F300NBCKXUMA2 |
Description | IC MCU 32BIT 8MB FLASH 292LFBGA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Tri-Core 300MHz 8MB (8M x 8) FLASH PG-LFBGA-292-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit Tri-Core | |
Speed | 300MHz | |
Connectivity | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | |
Peripherals | DMA, WDT | |
Number of I/O | 263 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 768K x 8 | |
RAM Size | 2.7M x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 5.5V | |
Data Converters | A/D 94x12b SAR, Sigma-Delta | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LFBGA-292-6 | |
Package / Case | 292-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £47.23000 | £47.23 |
| 10 | £39.04000 | £390.40 |
| 25 | £36.99440 | £924.86 |
| 100 | £34.74690 | £3,474.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £32.49898 | £32,498.98 |
| Unit Price without VAT: | £47.23000 |
|---|---|
| Unit Price with VAT: | £56.67600 |

