TC1793F512F270EBABKXUMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: £28.49000
Datasheet
TriCore™ TC17xx Microcontroller IC 32-Bit 270MHz 4MB (4M x 8) FLASH PG-BGA-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC1793F512F270EBABKXUMA1

DigiKey Part Number
TC1793F512F270EBABKXUMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC1793F512F270EBABKXUMA1
Description
IC MCU 32BIT 4MB FLASH 416BGA
Customer Reference
Detailed Description
TriCore™ TC17xx Microcontroller IC 32-Bit 270MHz 4MB (4M x 8) FLASH PG-BGA-416
Datasheet
 Datasheet
EDA/CAD Models
TC1793F512F270EBABKXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
TriCore™
Core Size
32-Bit
Speed
270MHz
Connectivity
ASC, CANbus, EBI/EMI, FlexRay, MLI, MSC, SSC
Peripherals
DMA, POR, WDT
Number of I/O
221
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
192K x 8
RAM Size
288K x 8
Voltage - Supply (Vcc/Vdd)
1.17V ~ 3.63V
Data Converters
A/D 8x10b, 44x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-BGA-416
Package / Case
416-BGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes