S70KL1283DPBHV023 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: £4.63622
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: £4.68869
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 2,449
Unit Price: £4.95000
Datasheet
PSRAM (Pseudo SRAM) Memory IC 128Mbit SPI - Octal I/O 166 MHz 36 ns 24-FBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S70KL1283DPBHV023

DigiKey Part Number
448-S70KL1283DPBHV023TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S70KL1283DPBHV023
Description
IC PSRAM 128MBIT SPI/OCTL 24FBGA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 128Mbit SPI - Octal I/O 166 MHz 36 ns 24-FBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
S70KL1283DPBHV023 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Octal I/O
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
36ns
Access Time
36 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-FBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£3.79027£9,475.67
Manufacturers Standard Package
Unit Price without VAT:£3.79027
Unit Price with VAT:£4.54832