ARM® Cortex®-R5F Traveo™ T1G Microcontroller IC 32-Bit 132MHz 112KB (112K x 8) FLASH 176-TEQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-R5F Traveo™ T1G Microcontroller IC 32-Bit 132MHz 112KB (112K x 8) FLASH 176-TEQFP (24x24)
176-LQFP Exposed Pad

S6J336CJTBSE20000

DigiKey Part Number
448-S6J336CJTBSE20000-ND
Manufacturer
Manufacturer Product Number
S6J336CJTBSE20000
Description
TRAVEO-40NM
Customer Reference
Detailed Description
ARM® Cortex®-R5F Traveo™ T1G Microcontroller IC 32-Bit 132MHz 112KB (112K x 8) FLASH 176-TEQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Core Processor
ARM® Cortex®-R5F
Core Size
32-Bit
Speed
132MHz
Connectivity
CANbus, CSIO, I2C, LINbus, UART/USART
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Number of I/O
126
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 48x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
176-TEQFP (24x24)
Package / Case
176-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£13.01000£13.01
10£10.32000£103.20
40£9.36650£374.66
120£8.83433£1,060.12
280£8.52261£2,386.33
520£8.33748£4,335.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£13.01000
Unit Price with VAT:£15.61200