


S6J336AHSBSE20000 | |
|---|---|
DigiKey Part Number | 448-S6J336AHSBSE20000-ND |
Manufacturer | |
Manufacturer Product Number | S6J336AHSBSE20000 |
Description | TRAVEO-40NM |
Customer Reference | |
Detailed Description | ARM® Cortex®-R5F Traveo™ T1G Microcontroller IC 32-Bit 132MHz 112KB (112K x 8) FLASH 144-TEQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Core Processor | ARM® Cortex®-R5F | |
Core Size | 32-Bit | |
Speed | 132MHz | |
Connectivity | CANbus, CSIO, I2C, LINbus, UART/USART | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 94 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 40x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-TEQFP (20x20) | |
Package / Case | 176-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.38000 | £11.38 |
| 10 | £8.98800 | £89.88 |
| 60 | £7.94717 | £476.83 |
| 120 | £7.66583 | £919.90 |
| 300 | £7.36880 | £2,210.64 |
| 540 | £7.21474 | £3,895.96 |
| 1,020 | £7.07443 | £7,215.92 |
| Unit Price without VAT: | £11.38000 |
|---|---|
| Unit Price with VAT: | £13.65600 |

