


S6J334EJTCSE2000A | |
|---|---|
DigiKey Part Number | 448-S6J334EJTCSE2000A-ND |
Manufacturer | |
Manufacturer Product Number | S6J334EJTCSE2000A |
Description | TRAVEO-40NM |
Customer Reference | |
Detailed Description | ARM® Cortex®-R5F Traveo™ T1G Microcontroller IC 32-Bit 240MHz 4.0625MB (4.0625M x 8) FLASH 176-TEQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Core Processor | ARM® Cortex®-R5F | |
Core Size | 32-Bit | |
Speed | 240MHz | |
Connectivity | CANbus, CSIO, I2C, LINbus, UART/USART | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 150 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 112K x 8 | |
RAM Size | 544K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 5.2V | |
Data Converters | A/D 48x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-TEQFP (24x24) | |
Package / Case | 176-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.16000 | £13.16 |
| 10 | £10.44600 | £104.46 |
| 40 | £9.48250 | £379.30 |
| 120 | £8.94500 | £1,073.40 |
| 280 | £8.63004 | £2,416.41 |
| 520 | £8.44298 | £4,390.35 |
| Unit Price without VAT: | £13.16000 |
|---|---|
| Unit Price with VAT: | £15.79200 |

