
S6E1C32B0AGU1H020 | |
|---|---|
DigiKey Part Number | 448-S6E1C32B0AGU1H020TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S6E1C32B0AGU1H020 |
Description | IC MCU 32BIT 128KB FLASH 30WLCSP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ FM0+ S6E1C3 Microcontroller IC 32-Bit 40MHz 128KB (128K x 8) FLASH 30-WLCSP (2.69x2.31) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | CSIO, I2C, LINbus, UART/USART, USB | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 6x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 30-WLCSP (2.69x2.31) | |
Package / Case | 30-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.77202 | £3,544.04 |
| Unit Price without VAT: | £1.77202 |
|---|---|
| Unit Price with VAT: | £2.12642 |

