
S29GL01GT11FHIV20 | |
|---|---|
DigiKey Part Number | S29GL01GT11FHIV20-ND |
Manufacturer | |
Manufacturer Product Number | S29GL01GT11FHIV20 |
Description | IC FLASH 1GBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 110 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 110 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (13x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.18000 | £13.18 |
| 10 | £12.22400 | £122.24 |
| 25 | £11.84240 | £296.06 |
| 50 | £11.55500 | £577.75 |
| 180 | £11.03117 | £1,985.61 |
| 360 | £10.75303 | £3,871.09 |
| 540 | £10.59263 | £5,720.02 |
| Unit Price without VAT: | £13.18000 |
|---|---|
| Unit Price with VAT: | £15.81600 |

