
S29AL008J70BFI013 | |
|---|---|
DigiKey Part Number | 448-S29AL008J70BFI013TR-ND - Tape & Reel (TR) 448-S29AL008J70BFI013CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S29AL008J70BFI013 |
Description | IC FLASH 8MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit Parallel 70 ns 48-FBGA (8.15x6.15) |
Datasheet | Datasheet |
EDA/CAD Models | S29AL008J70BFI013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8, 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (8.15x6.15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.44000 | £2.44 |
| 10 | £2.27700 | £22.77 |
| 25 | £2.21120 | £55.28 |
| 50 | £2.16100 | £108.05 |
| 100 | £2.11050 | £211.05 |
| 250 | £2.04396 | £510.99 |
| 500 | £1.99400 | £997.00 |
| 1,000 | £1.94452 | £1,944.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.88014 | £4,700.35 |
| Unit Price without VAT: | £2.44000 |
|---|---|
| Unit Price with VAT: | £2.92800 |

