
S25FL216K0PMFI011 | |
|---|---|
DigiKey Part Number | 448-S25FL216K0PMFI011-ND |
Manufacturer | |
Manufacturer Product Number | S25FL216K0PMFI011 |
Description | IC FLASH 16MBIT SPI/DUAL 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Dual I/O 65 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL216K0PMFI011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Dual I/O | |
Clock Frequency | 65 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |

