
KX228796F66L82ACXT | |
|---|---|
DigiKey Part Number | KX228796F66L82ACXTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KX228796F66L82ACXT |
Description | IC MCU 16/32B 768KB FLSH 144LQFP |
Customer Reference | |
Detailed Description | C166SV2 XC22xx Microcontroller IC 16/32-Bit 66MHz 768KB (768K x 8) FLASH PG-LQFP-144-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Core Processor | C166SV2 | |
Core Size | 16/32-Bit | |
Speed | 66MHz | |
Connectivity | CANbus, EBI/EMI, I2C, LINbus, SPI, SSC, UART/USART, USI | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 118 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 82K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 24x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LQFP-144-4 | |
Package / Case | 144-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £12.99314 | £6,496.57 |
| Unit Price without VAT: | £12.99314 |
|---|---|
| Unit Price with VAT: | £15.59177 |


