
IRS21064STRPBF | |
|---|---|
DigiKey Part Number | IRS21064STRPBFTR-ND - Tape & Reel (TR) IRS21064STRPBFCT-ND - Cut Tape (CT) IRS21064STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS21064STRPBF |
Description | IC GATE DRVR HI/LOW SIDE 14SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS21064STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 1200 V | |
Rise / Fall Time (Typ) | 100ns, 35ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.10000 | £1.10 |
| 10 | £0.80200 | £8.02 |
| 25 | £0.72760 | £18.19 |
| 100 | £0.64580 | £64.58 |
| 250 | £0.60680 | £151.70 |
| 500 | £0.58330 | £291.65 |
| 1,000 | £0.56393 | £563.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.54349 | £1,358.73 |
| 5,000 | £0.53117 | £2,655.85 |
| 7,500 | £0.52499 | £3,937.42 |
| 12,500 | £0.51816 | £6,477.00 |
| Unit Price without VAT: | £1.10000 |
|---|---|
| Unit Price with VAT: | £1.32000 |


