High-Side, Low-Side Gate Driver IC Inverting PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2ED2388S06FXUMA1

DigiKey Part Number
448-2ED2388S06FXUMA1TR-ND - Tape & Reel (TR)
448-2ED2388S06FXUMA1CT-ND - Cut Tape (CT)
448-2ED2388S06FXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2ED2388S06FXUMA1
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Inverting PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
2ED2388S06FXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
High-Side, Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
1.1V, 1.7V
Current - Peak Output (Source, Sink)
290mA, 700mA
Input Type
Inverting
High Side Voltage - Max (Bootstrap)
650 V
Rise / Fall Time (Typ)
70ns, 35ns
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.89000£0.89
10£0.64400£6.44
25£0.58200£14.55
100£0.51460£51.46
250£0.48244£120.61
500£0.46302£231.51
1,000£0.44704£447.04
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.43016£1,075.40
5,000£0.41999£2,099.95
7,500£0.41490£3,111.75
12,500£0.40926£5,115.75
17,500£0.40596£7,104.30
Manufacturers Standard Package
Unit Price without VAT:£0.89000
Unit Price with VAT:£1.06800