IRF7809PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 89,794
Unit Price: £0.84000
Datasheet

Similar


onsemi
In Stock: 12,605
Unit Price: £0.97000
Datasheet
N-Channel 28 V 14.5A (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7809PBF

DigiKey Part Number
IRF7809PBF-ND
Manufacturer
Manufacturer Product Number
IRF7809PBF
Description
MOSFET N-CH 28V 14.5A 8SO
Customer Reference
Detailed Description
N-Channel 28 V 14.5A (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
28 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
1V @ 250µA
Vgs (Max)
±12V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes