N-Channel 30 V 12A (Ta), 55A (Tc) 2.2W (Ta), 42W (Tc) Surface Mount DIRECTFET™ SQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF6621TR1

DigiKey Part Number
IRF6621TR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF6621TR1
Description
MOSFET N-CH 30V 12A DIRECTFET
Customer Reference
Detailed Description
N-Channel 30 V 12A (Ta), 55A (Tc) 2.2W (Ta), 42W (Tc) Surface Mount DIRECTFET™ SQ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.1mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
2.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17.5 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1460 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.2W (Ta), 42W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DIRECTFET™ SQ
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.