
IQE065N10NM5SCATMA1 | |
|---|---|
DigiKey Part Number | 448-IQE065N10NM5SCATMA1TR-ND - Tape & Reel (TR) 448-IQE065N10NM5SCATMA1CT-ND - Cut Tape (CT) 448-IQE065N10NM5SCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQE065N10NM5SCATMA1 |
Description | OPTIMOS LOWVOLTAGE POWER MOSFET |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 13A (Ta), 85A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount PG-WHSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IQE065N10NM5SCATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 48µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3000 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-WHSON-8-1 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.59000 | £2.59 |
| 10 | £1.68800 | £16.88 |
| 100 | £1.17620 | £117.62 |
| 500 | £1.01800 | £509.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.82970 | £4,978.20 |
| Unit Price without VAT: | £2.59000 |
|---|---|
| Unit Price with VAT: | £3.10800 |

