IPP120N06S402AKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3,650
Unit Price: £2.39000
Datasheet

Similar


Infineon Technologies
In Stock: 91
Unit Price: £3.49000
Datasheet

Similar


Infineon Technologies
In Stock: 3,445
Unit Price: £3.07000
Datasheet

Similar


Infineon Technologies
In Stock: 2,380
Unit Price: £3.63000
Datasheet

Similar


Infineon Technologies
In Stock: 493
Unit Price: £1.88000
Datasheet

Similar


Infineon Technologies
In Stock: 4,715
Unit Price: £3.31000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: £0.98098
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 605
Unit Price: £2.69000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3,085
Unit Price: £1.61547
Datasheet
N-Channel 60 V 120A (Tc) 188W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP120N06S402AKSA1

DigiKey Part Number
IPP120N06S402AKSA1-ND
Manufacturer
Manufacturer Product Number
IPP120N06S402AKSA1
Description
MOSFET N-CH 60V 120A TO220-3
Customer Reference
Detailed Description
N-Channel 60 V 120A (Tc) 188W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.8mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4V @ 140µA
Gate Charge (Qg) (Max) @ Vgs
195 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
15750 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
188W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22,700 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

22,700In Stock
Ships from Rochester Electronics, LLC