IPA60R360P7SE8228XKSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 1,969
Unit Price: £1.26000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: £0.46124
Datasheet
N-Channel 600 V 9A (Tc) 22W (Tc) Through Hole PG-TO220-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA60R360P7SE8228XKSA1

DigiKey Part Number
448-IPA60R360P7SE8228XKSA1-ND
Manufacturer
Manufacturer Product Number
IPA60R360P7SE8228XKSA1
Description
MOSFET N-CH 600V 9A TO220
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 9A (Tc) 22W (Tc) Through Hole PG-TO220-FP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
360mOhm @ 2.7A, 10V
Vgs(th) (Max) @ Id
4V @ 140µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
555 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
22W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
500£0.41984£209.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.41984
Unit Price with VAT:£0.50381