MFR Recommended
Similar
Similar

IHW30N110R3FKSA1 | |
|---|---|
DigiKey Part Number | IHW30N110R3FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IHW30N110R3FKSA1 |
Description | IGBT TRENCH 1100V 60A TO247-3 |
Customer Reference | |
Detailed Description | IGBT Trench 1100 V 60 A 333 W Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 1100 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 1.75V @ 15V, 30A | |
Power - Max | 333 W | |
Switching Energy | 1.15mJ (off) | |
Input Type | Standard | |
Gate Charge | 180 nC | |
Td (on/off) @ 25°C | -/350ns | |
Test Condition | 600V, 30A, 15Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-1 | |
Base Product Number |





