


IHW30N110R5XKSA1 | |
|---|---|
DigiKey Part Number | 448-IHW30N110R5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IHW30N110R5XKSA1 |
Description | IGBT TRENCH 60A TO247-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT 60 A 330 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IHW30N110R5XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 1.85V @ 15V, 30A | |
Power - Max | 330 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 240 nC | |
Td (on/off) @ 25°C | -/350ns | |
Test Condition | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.19000 | £3.19 |
| 30 | £1.76567 | £52.97 |
| 120 | £1.45008 | £174.01 |
| 510 | £1.21861 | £621.49 |
| 1,020 | £1.13412 | £1,156.80 |
| 2,010 | £1.10755 | £2,226.18 |
| Unit Price without VAT: | £3.19000 |
|---|---|
| Unit Price with VAT: | £3.82800 |

