
IDK09G65C5XTMA1 | |
|---|---|
DigiKey Part Number | IDK09G65C5XTMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDK09G65C5XTMA1 |
Description | DIODE SIL CARB 650V 9A PGTO2632 |
Customer Reference | |
Detailed Description | Diode 650 V 9A Surface Mount PG-TO263-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 9A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 9 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 1.6 mA @ 650 V | |
Capacitance @ Vr, F | 270pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO263-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |

