FP30R06KE3BOSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7
Unit Price: £50.10000
Datasheet
IGBT Module Trench Field Stop Three Phase Inverter 600 V 37 A 125 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP30R06KE3BOSA1

DigiKey Part Number
FP30R06KE3BOSA1-ND
Manufacturer
Manufacturer Product Number
FP30R06KE3BOSA1
Description
IGBT MODULE 600V 37A 125W MODULE
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 600 V 37 A 125 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 30A
Manufacturer
Infineon Technologies
Current - Collector Cutoff (Max)
1 mA
Series
Input Capacitance (Cies) @ Vce
1.65 nF @ 25 V
Packaging
Bulk
Input
Standard
Part Status
Discontinued at DigiKey
NTC Thermistor
Yes
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 150°C
Configuration
Three Phase Inverter
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
600 V
Package / Case
Module
Current - Collector (Ic) (Max)
37 A
Supplier Device Package
Module
Power - Max
125 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP30R06KE3BOSA1Rochester Electronics, LLC72156-FP30R06KE3BOSA1-ND£50.10000Parametric Equivalent
In-Stock: 0
Marketplace Stock: 7 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

7In Stock
Ships from Rochester Electronics, LLC