ESD8V0R1B02LSE6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 41,304
Unit Price: £0.35000
Datasheet
28V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSSLP-2-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD8V0R1B02LSE6327XTSA1

DigiKey Part Number
ESD8V0R1B02LSE6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD8V0R1B02LSE6327XTSA1
Description
TVS DIODE 14VWM 28V PGTSSLP21
Customer Reference
Detailed Description
28V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSSLP-2-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V (Max)
Voltage - Breakdown (Min)
8.5V
Voltage - Clamping (Max) @ Ipp
28V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
4pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes