
D4810N22TVFXPSA1 | |
|---|---|
DigiKey Part Number | 448-D4810N22TVFXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D4810N22TVFXPSA1 |
Description | DIODE STANDARD 2200V 4810A |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Diode 2200 V 4810A Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.078 V @ 4000 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 200 mA @ 2200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 2200 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 4810A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £536.05000 | £536.05 |
| Unit Price without VAT: | £536.05000 |
|---|---|
| Unit Price with VAT: | £643.26000 |

