
D3001N68TXPSA1 | |
|---|---|
DigiKey Part Number | 448-D3001N68TXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D3001N68TXPSA1 |
Description | DIODE STANDARD 6800V 3910A |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | Diode 6800 V 3910A Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.7 V @ 4000 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 100 mA @ 6800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 6800 V | Operating Temperature - Junction -40°C ~ 160°C |
Current - Average Rectified (Io) 3910A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,517.49000 | £1,517.49 |
| Unit Price without VAT: | £1,517.49000 |
|---|---|
| Unit Price with VAT: | £1,820.98800 |

