
D1331SH45TXPSA1 | |
|---|---|
DigiKey Part Number | 448-D1331SH45TXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D1331SH45TXPSA1 |
Description | DIODE STANDARD 4500V 1710A |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | Diode 4500 V 1710A Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 4.2 V @ 2500 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 150 mA @ 4500 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 4500 V | Operating Temperature - Junction 0°C ~ 140°C |
Current - Average Rectified (Io) 1710A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,251.32000 | £1,251.32 |
| Unit Price without VAT: | £1,251.32000 |
|---|---|
| Unit Price with VAT: | £1,501.58400 |

