CYT2B98BACQ0AZEGST is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: £7.16450
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: £10.57970
ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 2.0625MB (2.0625M x 8) FLASH 176-LQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYT2B98BACQ0AZEGST

DigiKey Part Number
448-CYT2B98BACQ0AZEGSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYT2B98BACQ0AZEGST
Description
IC MCU 32BT 2.0625MB FLSH 176QFP
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 2.0625MB (2.0625M x 8) FLASH 176-LQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+, ARM® Cortex®-M4F
Core Size
32-Bit Dual-Core
Speed
100MHz, 160MHz
Connectivity
CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT
Number of I/O
152
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128K x 8
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 82x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
176-LQFP (24x24)
Package / Case
176-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£6.58107£1,974.32
Manufacturers Standard Package
Unit Price without VAT:£6.58107
Unit Price with VAT:£7.89728