


CYT2B95CACQ0AZEGST | |
|---|---|
DigiKey Part Number | 448-CYT2B95CACQ0AZEGSTTR-ND - Tape & Reel (TR) 448-CYT2B95CACQ0AZEGSTCT-ND - Cut Tape (CT) 448-CYT2B95CACQ0AZEGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYT2B95CACQ0AZEGST |
Description | IC MCU 32BT 2.0625MB FLSH 100QFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 2.0625MB (2.0625M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M4F | |
Core Size | 32-Bit Dual-Core | |
Speed | 100MHz, 160MHz | |
Connectivity | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | |
Number of I/O | 78 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 57x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.89000 | £9.89 |
| 10 | £7.79300 | £77.93 |
| 25 | £7.26760 | £181.69 |
| 100 | £6.69000 | £669.00 |
| 250 | £6.41460 | £1,603.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £6.49858 | £3,249.29 |
| 1,000 | £6.35653 | £6,356.53 |
| Unit Price without VAT: | £9.89000 |
|---|---|
| Unit Price with VAT: | £11.86800 |

