ARM® Cortex®-M4F FM4 MB9B560R Microcontroller IC 32-Bit 160MHz 1.03125MB (1.03125M x 8) FLASH 120-LQFP (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY9BF568RPMC-GNE2

DigiKey Part Number
448-CY9BF568RPMC-GNE2-ND
Manufacturer
Manufacturer Product Number
CY9BF568RPMC-GNE2
Description
IC MCU 32B 1.03125MB FLSH 120QFP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F FM4 MB9B560R Microcontroller IC 32-Bit 160MHz 1.03125MB (1.03125M x 8) FLASH 120-LQFP (16x16)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
160MHz
Connectivity
CANbus, CSIO, EBI/EMI, I2C, LINbus, SD, SPI, UART/USART, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
100
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 24x12b SAR; D/A 2x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
120-LQFP (16x16)
Package / Case
120-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 754
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£11.10000£11.10
10£8.76700£87.67
84£7.60952£639.20
168£7.35923£1,236.35
252£7.23385£1,822.93
504£7.05006£3,553.23
1,008£6.89872£6,953.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£11.10000
Unit Price with VAT:£13.32000