
CY9BF329TBGL-GK7E1 | |
|---|---|
DigiKey Part Number | 448-CY9BF329TBGL-GK7E1-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF329TBGL-GK7E1 |
Description | IC MCU 32BIT 1.56MB 192LFBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9B320TA Microcontroller IC 32-Bit 60MHz 1.5625MB (1.5625M x 8) FLASH 192-FBGA (12x12) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 60MHz | |
Connectivity | CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 154 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 24x12b; D/A 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 192-FBGA (12x12) | |
Package / Case | 192-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,520 | £8.61828 | £13,099.79 |
| Unit Price without VAT: | £8.61828 |
|---|---|
| Unit Price with VAT: | £10.34194 |

