ARM® Cortex®-M3 FM3 MB9B120M Microcontroller IC 32-Bit 72MHz 288KB (288K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY9BF124KPMC-G-MNE2

DigiKey Part Number
448-CY9BF124KPMC-G-MNE2-ND
Manufacturer
Manufacturer Product Number
CY9BF124KPMC-G-MNE2
Description
IC MCU 32BIT 288KB FLASH 48LQFP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 FM3 MB9B120M Microcontroller IC 32-Bit 72MHz 288KB (288K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
72MHz
Connectivity
CSIO, I2C, LINbus, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
35
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 14x12b; D/A 2x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,270
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£5.34000£5.34
10£4.11400£41.14
25£3.80760£95.19
100£3.47090£347.09
250£3.31044£827.61
500£3.21370£1,606.85
1,000£3.13409£3,134.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£5.34000
Unit Price with VAT:£6.40800