
CY9BF122MPMC-G-MNE2 | |
|---|---|
DigiKey Part Number | 448-CY9BF122MPMC-G-MNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF122MPMC-G-MNE2 |
Description | IC MCU 32BIT 96KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9B120M Microcontroller IC 32-Bit 72MHz 96KB (96K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CSIO, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 65 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 26x12b; D/A 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.91000 | £5.91 |
| 10 | £4.57000 | £45.70 |
| 25 | £4.23480 | £105.87 |
| 119 | £3.82950 | £455.71 |
| 357 | £3.63384 | £1,297.28 |
| 595 | £3.56151 | £2,119.10 |
| 1,071 | £3.49016 | £3,737.96 |
| Unit Price without VAT: | £5.91000 |
|---|---|
| Unit Price with VAT: | £7.09200 |

