
CY9BF122KPMC-G-MNE2 | |
|---|---|
DigiKey Part Number | 448-CY9BF122KPMC-G-MNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF122KPMC-G-MNE2 |
Description | IC MCU 32BIT 96KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9B120M Microcontroller IC 32-Bit 72MHz 96KB (96K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CSIO, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 14x12b; D/A 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.31000 | £5.31 |
| 10 | £4.08700 | £40.87 |
| 25 | £3.78320 | £94.58 |
| 100 | £3.44820 | £344.82 |
| 250 | £3.28864 | £822.16 |
| 500 | £3.19246 | £1,596.23 |
| 1,000 | £3.11327 | £3,113.27 |
| Unit Price without VAT: | £5.31000 |
|---|---|
| Unit Price with VAT: | £6.37200 |

