
CY9AFB44NABGL-GK9E1 | |
|---|---|
DigiKey Part Number | 448-CY9AFB44NABGL-GK9E1-ND |
Manufacturer | |
Manufacturer Product Number | CY9AFB44NABGL-GK9E1 |
Description | IC MCU 32BIT 288KB FLASH 112FBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9AB40NB Microcontroller IC 32-Bit 40MHz 288KB (288K x 8) FLASH 112-PFBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | CSIO, EBI/EMI, I2C, UART/USART, USB | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 83 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 24x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 112-PFBGA (10x10) | |
Package / Case | 112-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,980 | £4.67987 | £9,266.14 |
| Unit Price without VAT: | £4.67987 |
|---|---|
| Unit Price with VAT: | £5.61584 |

