
CY9AFA41LAQN-G-AVE2 | |
|---|---|
DigiKey Part Number | 448-CY9AFA41LAQN-G-AVE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9AFA41LAQN-G-AVE2 |
Description | IC MCU 32BIT 96KB 64VFQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9AA40NA Microcontroller IC 32-Bit 40MHz 96KB (96K x 8) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | CSIO, FIFO, HDMI-CEC, I2C, SPI, UART/USART | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 12x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,600 | £3.96370 | £10,305.62 |
| Unit Price without VAT: | £3.96370 |
|---|---|
| Unit Price with VAT: | £4.75644 |

