CY95F698KNPMC-G-UNE2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: £0.99486
Datasheet
F²MC-8FX F²MC-8FX MB95690K Microcontroller IC 8-Bit 16MHz 60KB (60K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY95F698KNPMC-G-UNE2

DigiKey Part Number
448-CY95F698KNPMC-G-UNE2-ND
Manufacturer
Manufacturer Product Number
CY95F698KNPMC-G-UNE2
Description
IC MCU 8BIT 60KB FLASH 48LQFP
Customer Reference
Detailed Description
F²MC-8FX F²MC-8FX MB95690K Microcontroller IC 8-Bit 16MHz 60KB (60K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
F²MC-8FX
Core Size
8-Bit
Speed
16MHz
Connectivity
I2C, LINbus, SIO, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
45
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.88V ~ 5.5V
Data Converters
A/D 12x8/10b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes