


CY8C4146AZA-S265T | |
|---|---|
DigiKey Part Number | 448-CY8C4146AZA-S265TTR-ND - Tape & Reel (TR) 448-CY8C4146AZA-S265TCT-ND - Cut Tape (CT) 448-CY8C4146AZA-S265TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4146AZA-S265T |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4146AZA-S265T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x10/16x12b SAR; D/A 2x7b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.26000 | £4.26 |
| 10 | £3.25600 | £32.56 |
| 25 | £3.00640 | £75.16 |
| 100 | £2.73220 | £273.22 |
| 250 | £2.60144 | £650.36 |
| 500 | £2.52258 | £1,261.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £2.52218 | £3,783.27 |
| 3,000 | £2.47261 | £7,417.83 |
| Unit Price without VAT: | £4.26000 |
|---|---|
| Unit Price with VAT: | £5.11200 |

