
CY8C4125AZI-M443 | |
|---|---|
DigiKey Part Number | 448-CY8C4125AZI-M443-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4125AZI-M443 |
Description | IC MCU 32BIT 32KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C41xx - M Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x12b SAR; 2xIDAC | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.36000 | £3.36 |
| 10 | £2.54700 | £25.47 |
| 25 | £2.34400 | £58.60 |
| 100 | £2.12050 | £212.05 |
| 250 | £2.01392 | £503.48 |
| 500 | £1.94968 | £974.84 |
| 1,000 | £1.89683 | £1,896.83 |
| 2,500 | £1.84101 | £4,602.52 |
| Unit Price without VAT: | £3.36000 |
|---|---|
| Unit Price with VAT: | £4.03200 |

